IRLD024PBF | |
---|---|
DigiKey Part Number | IRLD024PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLD024PBF |
Description | MOSFET N-CH 60V 2.5A 4DIP |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.5A (Ta) 1.3W (Ta) Through Hole 4-HVMDIP |
Datasheet | Datasheet |
EDA/CAD Models | IRLD024PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 5V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 1.5A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 870 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-HVMDIP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥14.32600 | ¥143.26 |
100 | ¥9.83990 | ¥983.99 |
500 | ¥7.91660 | ¥3,958.30 |
1,000 | ¥7.29743 | ¥7,297.43 |
2,000 | ¥6.77630 | ¥13,552.60 |
5,000 | ¥6.46499 | ¥32,324.95 |