Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,506 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.13334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 1.2A (Ta) | - | 365mOhm @ 1.2A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±25V | 549 pF @ 50 V | - | 710mW (Ta), 8.3W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
15,259 In Stock | 1 : ¥13.96000 Cut Tape (CT) 3,000 : ¥6.30042 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 30A (Ta), 120A (Tc) | 4.5V, 10V | 1.8mOhm @ 30A, 10V | 3V @ 250µA | 61 nC @ 10 V | ±20V | 5235 pF @ 15 V | - | 2.5W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
532 In Stock | 1 : ¥23.97000 Cut Tape (CT) 250 : ¥15.39304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 100A (Ta) | 4.5V, 10V | 1.6mOhm @ 40A, 10V | 1.9V @ 250µA | 29 nC @ 4.5 V | +16V, -12V | 4100 pF @ 12.5 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN |