Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,831 In Stock | 1 : ¥11.00000 Cut Tape (CT) 5,000 : ¥4.33120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 13A (Tc) | 8V, 10V | 90mOhm @ 10A, 10V | 4V @ 20µA | 7 nC @ 10 V | ±20V | 510 pF @ 75 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
170,006 In Stock | 1 : ¥11.25000 Cut Tape (CT) 2,500 : ¥4.64058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 500mA (Ta) | 5V | 3.3Ohm @ 50mA, 5V | 2.5V @ 20µA | 0.044 nC @ 5 V | +6V, -4V | 8.4 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
12,408 In Stock | 1 : ¥15.11000 Cut Tape (CT) 5,000 : ¥6.57037 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 38A (Tc) | 10V | 15.4mOhm @ 19A, 10V | 4V @ 1mA | 22 nC @ 10 V | ±20V | 2200 pF @ 75 V | - | 1.6W (Ta), 78W (Tc) | 150°C | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
27,513 In Stock | 1 : ¥3.28000 Cut Tape (CT) 15,000 : ¥0.63601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 800mOhm @ 400mA, 10V | 2.5V @ 250µA | 1.1 nC @ 10 V | ±20V | 39 pF @ 30 V | - | 300mW (Ta), 4.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN0603-3 (SOT8013) | 0201 (0603 Metric) |