TPH1R204PL1,LQ | |
---|---|
DigiKey Part Number | 264-TPH1R204PL1LQTR-ND - Tape & Reel (TR) 264-TPH1R204PL1LQCT-ND - Cut Tape (CT) 264-TPH1R204PL1LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH1R204PL1,LQ |
Description | UMOS9 SOP-ADV(N) PD=170W F=1MHZ |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 150A (Tc) 960mW (Ta), 170W (Tc) Surface Mount 8-SOP Advance (5x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.24mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 74 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7200 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Ta), 170W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5.75) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥10.40200 | ¥104.02 |
100 | ¥8.09320 | ¥809.32 |
500 | ¥6.85978 | ¥3,429.89 |
1,000 | ¥5.58809 | ¥5,588.09 |
2,000 | ¥5.26052 | ¥10,521.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.01000 | ¥25,050.00 |
10,000 | ¥4.91562 | ¥49,156.20 |