Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
240,065 In Stock 363,000 Factory | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.49899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 4.5V, 10V | 1.6Ohm @ 500mA, 10V | 2.3V @ 250µA | 0.7 nC @ 4.5 V | ±20V | 24.5 pF @ 20 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
154,442 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.03881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.7A (Ta) | 2.5V, 4.5V | 65mOhm @ 3.7A, 4.5V | 1.2V @ 250µA | 12 nC @ 5 V | ±12V | 633 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
122,924 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.84330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 20A (Tc) | 4.5V, 10V | 30mOhm @ 12A, 10V | 3V @ 250µA | 10.8 nC @ 10 V | ±20V | 650 pF @ 20 V | - | 2.5W (Ta), 37W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |