Single FETs, MOSFETs

Results: 3
Series
U-MOSVIU-MOSVII
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
20 V30 V60 V
Current - Continuous Drain (Id) @ 25°C
2A (Ta)6A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V1.8V, 4.5V4V, 10V
Rds On (Max) @ Id, Vgs
30.1mOhm @ 4A, 4.5V42mOhm @ 5A, 10V300mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
1V @ 1mA1.2V @ 1mA2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
8.2 nC @ 4.5 V8.3 nC @ 10 V16.6 nC @ 4.5 V
Vgs (Max)
+10V, -20V±10V±12V
Input Capacitance (Ciss) (Max) @ Vds
330 pF @ 10 V560 pF @ 15 V1030 pF @ 10 V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
94,973
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.63492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
6A (Ta)
1.8V, 10V
42mOhm @ 5A, 10V
1.2V @ 1mA
8.2 nC @ 4.5 V
±12V
560 pF @ 15 V
-
1W (Ta)
150°C (TJ)
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
245,114
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.73440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
2A (Ta)
4V, 10V
300mOhm @ 1A, 10V
2V @ 1mA
8.3 nC @ 10 V
+10V, -20V
330 pF @ 10 V
-
1W (Ta)
150°C (TJ)
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
28,735
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.74663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
6A (Ta)
1.8V, 4.5V
30.1mOhm @ 4A, 4.5V
1V @ 1mA
16.6 nC @ 4.5 V
±10V
1030 pF @ 10 V
-
1W (Ta)
150°C (TJ)
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.