DMP1045UQ-7

DigiKey Part Number
31-DMP1045UQ-7TR-ND - Tape & Reel (TR)
31-DMP1045UQ-7CT-ND - Cut Tape (CT)
31-DMP1045UQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP1045UQ-7
Description
MOSFET P-CH 12V 4A SOT23 T&R 3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 4A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMP1045UQ-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
31mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15.8 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1357 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.74200¥27.42
100¥1.38090¥138.09
500¥1.22408¥612.04
1,000¥0.95258¥952.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.85259¥2,557.77
6,000¥0.83353¥5,001.18
9,000¥0.73826¥6,644.34
30,000¥0.72874¥21,862.20
75,000¥0.61919¥46,439.25
Manufacturers Standard Package