Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
767,389 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.73442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Ta) | 1.5V, 4.5V | 29.8mOhm @ 3A, 4.5V | 1V @ 1mA | 12.8 nC @ 4.5 V | ±8V | 840 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
25,890 In Stock | 1 : ¥3.28000 Cut Tape (CT) 10,000 : ¥0.52338 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 1.5V, 4.5V | 250mOhm @ 1.4A, 4.5V | 950mV @ 250µA | 2.7 nC @ 4.5 V | ±8V | 89 pF @ 15 V | - | 350mW (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN1006B-3 | 3-XFDFN |