2N7002-7-F

DigiKey Part Number
2N7002-FDITR-ND - Tape & Reel (TR)
2N7002-FDICT-ND - Cut Tape (CT)
2N7002-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002-7-F
Description
MOSFET N-CH 60V 115MA SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 115mA (Ta) 370mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
2N7002-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
7.5Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
370mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.56000¥1.56
10¥1.10800¥11.08
100¥0.59770¥59.77
500¥0.46926¥234.63
1,000¥0.32584¥325.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.26990¥809.70
6,000¥0.25523¥1,531.38
9,000¥0.21722¥1,954.98
30,000¥0.20093¥6,027.90
75,000¥0.17378¥13,033.50
150,000¥0.14445¥21,667.50
Manufacturers Standard Package