Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,315 In Stock 36,000 Factory | 1 : ¥10.75000 Cut Tape (CT) 3,000 : ¥4.45817 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 10A (Ta) | 1.8V, 4.5V | 16mOhm @ 10A, 4.5V | 1V @ 250µA | 29 nC @ 6 V | ±8V | 3405 pF @ 6 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad | |||
3,479 In Stock | 1 : ¥16.99000 Cut Tape (CT) 3,000 : ¥10.15927 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 9.6A (Ta) | 10V | 11mOhm @ 12A, 10V | 4V @ 250µA | 57 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |