Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
819,267 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.39032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 30 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
241,215 In Stock 381,000 Factory | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.49899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 4.5V, 10V | 1.6Ohm @ 500mA, 10V | 2.3V @ 250µA | 0.7 nC @ 4.5 V | ±20V | 24.5 pF @ 20 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
152,445 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.03881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.7A (Ta) | 2.5V, 4.5V | 65mOhm @ 3.7A, 4.5V | 1.2V @ 250µA | 12 nC @ 5 V | ±12V | 633 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 |