Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,712 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.75571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 850mA (Ta) | 2.5V | 400mOhm @ 500mA, 4.5V | 400mV @ 1mA (Min) | 2.1 nC @ 4.5 V | ±8V | 83 pF @ 24 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
11,349 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.07750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 8A (Ta) | 4.5V, 10V | 23mOhm @ 8A, 10V | 2.1V @ 250µA | 17 nC @ 10 V | ±15V | 637 pF @ 20 V | - | 15W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
336,352 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,500 : ¥1.99081 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 7A (Ta), 37A (Tc) | 4.5V, 10V | 20mOhm @ 20A, 10V | 2.7V @ 250µA | 68 nC @ 10 V | ±20V | 2300 pF @ 30 V | - | 2.1W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |