Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89,157 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.63495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Ta) | 1.8V, 10V | 42mOhm @ 5A, 10V | 1.2V @ 1mA | 8.2 nC @ 4.5 V | ±12V | 560 pF @ 15 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
3,991 In Stock | 1 : ¥81.28000 Cut Tape (CT) 500 : ¥51.24396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 150 V | 48A (Ta) | - | 7mOhm @ 25A, 5V | 2.5V @ 9mA | 10 nC @ 5 V | - | 1140 pF @ 75 V | - | - | - | Surface Mount | Die | Die | |||
7,624 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥1.55748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 200mA (Ta) | 2.5V | 2Ohm @ 50MA, 2.5V | 1.5V @ 100µA | - | ±20V | 70 pF @ 3 V | - | 200mW (Ta) | 150°C (TJ) | Surface Mount | SC-59-3 | TO-236-3, SC-59, SOT-23-3 |