Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149,904 In Stock 6,050,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥0.68838 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 2.5V, 10V | 52mOhm @ 4A, 10V | 1.5V @ 250µA | 11.7 nC @ 10 V | ±12V | 465 pF @ 15 V | - | 770mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
3,981 In Stock | 1 : ¥23.07000 Cut Tape (CT) 5,000 : ¥10.77947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tj) | 4.5V, 10V | 0.55mOhm @ 60A, 10V | 2V @ 130µA | 177 nC @ 10 V | ±16V | 11203 pF @ 25 V | - | 187W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8-53 | 8-PowerTDFN |