Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,062 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.91420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 7.7A (Tc) | 6V, 10V | 177mOhm @ 3A, 10V | 3.5V @ 250µA | 8 nC @ 10 V | ±20V | 230 pF @ 75 V | - | 3.5W (Ta), 19W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SC-70-6 | PowerPAK® SC-70-6 | |||
2,474 In Stock | 1 : ¥14.86000 Cut Tape (CT) 3,000 : ¥6.69964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 35.4A (Tc) | 7.5V, 10V | 31.9mOhm @ 10A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 1380 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
10,000 In Stock | 1 : ¥37.19000 Cut Tape (CT) 1,000 : ¥19.24370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 17A (Tc) | 10V | 295mOhm @ 8.5A, 10V | 5V @ 250µA | 70 nC @ 10 V | ±25V | 2070 pF @ 50 V | - | 190W (Tc) | 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
980 In Stock | 1 : ¥18.31000 Cut Tape (CT) 3,000 : ¥8.23698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 8.5A (Tc) | 10V | 530mOhm @ 4.25A, 10V | 5V @ 250µA | 17 nC @ 10 V | ±25V | 644 pF @ 100 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerFLAT™ (5x5) | 8-PowerVDFN | |||
1,120 In Stock | 1 : ¥45.32000 Cut Tape (CT) 600 : ¥27.36328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 40 V | 270A (Tc) | 10V | 1.5mOhm @ 80A, 10V | 4V @ 250µA | 150 nC @ 10 V | ±20V | 7500 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 10-PowerSO | PowerSO-10 Exposed Bottom Pad |