Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
725,116 In Stock This product has a maximum purchase limit | 1 : ¥2.22000 Cut Tape (CT) 8,000 : ¥0.34654 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 100mA (Ta) | 1.2V, 4.5V | 3.5Ohm @ 100mA, 4.5V | 1V @ 100µA | - | ±8V | 7.1 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | VMT3 | SOT-723 | ||
9,542 In Stock | 1 : ¥22.66000 Cut Tape (CT) 2,500 : ¥11.02813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 56A (Tc) | 4.5V, 10V | 11.3mOhm @ 15A, 10V | 2.5V @ 1mA | 130 nC @ 10 V | ±20V | 6900 pF @ 30 V | - | 3W (Ta) | 150°C (TJ) | Surface Mount | 8-HSOP | 8-PowerTDFN | ||
0 In Stock | 1 : ¥50.33000 Cut Tape (CT) 800 : ¥31.71653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 100 V | 38A (Tc) | 10V | 60mOhm @ 38A, 10V | 4V @ 250µA | 230 nC @ 10 V | ±20V | 2780 pF @ 25 V | - | 3.1W (Ta), 170W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |