Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109,149 In Stock | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥4.35122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 350 V | 72mA (Tj) | 0V | 35Ohm @ 150mA, 0V | - | - | ±20V | 120 pF @ 25 V | Depletion Mode | 360mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
23,940 In Stock | 1 : ¥5.99000 Cut Tape (CT) 4,000 : ¥2.27457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 200mA (Tc) | 10V | 11.5Ohm @ 100mA, 10V | 4V @ 250µA | 6.2 nC @ 10 V | ±30V | 170 pF @ 25 V | - | 2.1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | |||
19,628 In Stock | 1 : ¥6.65000 Cut Tape (CT) 2,000 : ¥5.00798 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 350 V | 135mA (Tj) | 0V | 35Ohm @ 150mA, 0V | - | - | ±20V | 120 pF @ 25 V | Depletion Mode | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
9,152 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,000 : ¥5.33642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 360mA (Tj) | 0V | 6Ohm @ 200mA, 0V | - | - | ±20V | 350 pF @ 25 V | Depletion Mode | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
10,768 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,000 : ¥3.27694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 360mA (Ta) | 0V | 4Ohm @ 200mA, 0V | - | - | ±15V | 350 pF @ 25 V | Depletion Mode | 1.1W (Ta) | -55°C ~ 125°C (TA) | Surface Mount | SOT-89-3 | TO-243AA | ||
30,481 In Stock | 1 : ¥8.13000 Cut Tape (CT) 2,000 : ¥6.15736 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 450 V | 200mA (Ta) | 0V | 20Ohm @ 150mA, 0V | - | - | ±20V | 360 pF @ 25 V | Depletion Mode | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
6,410 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,000 : ¥5.66481 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 350 V | 230mA (Tj) | 0V | 10Ohm @ 150mA, 0V | - | - | ±20V | 360 pF @ 25 V | Depletion Mode | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA (SOT-89) | TO-243AA |