Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82,982 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥3.06278 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 16A (Tc) | 4.5V, 10V | 29mOhm @ 12A, 10V | 2.5V @ 250µA | 21.2 nC @ 4.5 V | ±20V | 1875 pF @ 20 V | - | 62.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
16,576 In Stock | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥2.91265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 15.8A (Ta), 52A (Tc) | 4.5V, 10V | 7.2mOhm @ 10A, 10V | 2.5V @ 250µA | 30 nC @ 10 V | ±20V | 1235 pF @ 30 V | - | 3.6W (Ta), 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 |