Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
203,432 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.48928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 1.6V @ 250µA | 2.4 nC @ 10 V | ±20V | 27 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
10,718 In Stock | 1 : ¥24.14000 Cut Tape (CT) 5,000 : ¥11.26590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 35A (Tc) | 10V | 35mOhm @ 35A, 10V | 4V @ 90µA | 30 nC @ 10 V | ±20V | 2410 pF @ 100 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
1,273 In Stock | 1 : ¥40.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 36A (Tc) | 10V | 110mOhm @ 18A, 10V | 5.5V @ 250µA | 70 nC @ 10 V | ±30V | 2250 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : ¥14.20000 Cut Tape (CT) 3,000 : ¥6.39637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 53.7A (Tc) | 7.5V, 10V | 18mOhm @ 20A, 10V | 4.5V @ 250µA | 47 nC @ 10 V | ±20V | 1286 pF @ 75 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |