Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon TechnologiesVishay Siliconix
Series
OptiMOS™TrenchFET® Gen V
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
80 V200 V
Current - Continuous Drain (Id) @ 25°C
20.7A (Ta), 78.4A (Tc)35A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V10V
Rds On (Max) @ Id, Vgs
5.8mOhm @ 10A, 10V35mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA4V @ 90µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V38 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
1905 pF @ 40 V2410 pF @ 100 V
Power Dissipation (Max)
5W (Ta), 71.4W (Tc)150W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
PG-TDSON-8-1PowerPAK® SO-8
Package / Case
8-PowerTDFNPowerPAK® SO-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PG-TDSON-8-1
BSC350N20NSFDATMA1
MOSFET N-CH 200V 35A TDSON-8-1
Infineon Technologies
10,594
In Stock
1 : ¥24.14000
Cut Tape (CT)
5,000 : ¥11.26590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
35A (Tc)
10V
35mOhm @ 35A, 10V
4V @ 90µA
30 nC @ 10 V
±20V
2410 pF @ 100 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
PowerPAK-SO-8-Single_Top
SIR586DP-T1-RE3
N-CHANNEL 80 V (D-S) MOSFET POWE
Vishay Siliconix
8,353
In Stock
1 : ¥11.08000
Cut Tape (CT)
3,000 : ¥4.59530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
20.7A (Ta), 78.4A (Tc)
7.5V, 10V
5.8mOhm @ 10A, 10V
4V @ 250µA
38 nC @ 10 V
±20V
1905 pF @ 40 V
-
5W (Ta), 71.4W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.