Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
335,233 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.42141 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 630mA (Ta) | 1.8V, 4.5V | 400mOhm @ 600mA, 4.5V | 1V @ 250µA | 0.74 nC @ 4.5 V | ±6V | 60.67 pF @ 16 V | - | 280mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-523 | SOT-523 | ||
267,113 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.49111 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170mA (Ta) | 10V | 6Ohm @ 100mA, 10V | 2.6V @ 1mA | - | ±20V | 20 pF @ 25 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
41,640 In Stock | 1 : ¥12.81000 Cut Tape (CT) 5,000 : ¥5.04048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 8A (Ta), 40A (Tc) | 6V, 10V | 16mOhm @ 20A, 10V | 3.5V @ 12µA | 25 nC @ 10 V | ±20V | 1700 pF @ 50 V | - | 2.1W (Ta), 63W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
38,548 In Stock | 1 : ¥16.42000 Cut Tape (CT) 5,000 : ¥4.48318 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 25A (Ta), 100A (Tc) | 4.5V, 10V | 2.5mOhm @ 30A, 10V | 2.2V @ 250µA | 74 nC @ 10 V | ±20V | 6100 pF @ 15 V | - | 2.5W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN |