Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,965 In Stock 28,000 Factory | 1 : ¥6.98000 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 45 V | 230mA (Ta) | 10V | 14Ohm @ 200mA, 10V | 3.5V @ 1mA | - | ±20V | 60 pF @ 10 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
6,265 In Stock | 1 : ¥15.27000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Tc) | 4V, 5V | 50mOhm @ 18A, 5V | 2V @ 250µA | 35 nC @ 5 V | ±10V | 1600 pF @ 25 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 |