Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109,832 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 4.3A (Ta) | 1.8V, 4.5V | 50mOhm @ 4.3A, 4.5V | 950mV @ 250µA | 15 nC @ 5 V | ±8V | 830 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
237,778 In Stock 3,282,000 Factory | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.39828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 180mA (Ta) | 5V | 5Ohm @ 115mA, 10V | 2V @ 250µA | - | ±20V | 23 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |