Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
104,988 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90964 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.4A (Ta) | 2.5V, 10V | 55mOhm @ 3.2A, 10V | 1.4V @ 250µA | 4.76 nC @ 4.5 V | ±12V | 432 pF @ 15 V | - | 480mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
2,384 In Stock | 1 : ¥23.48000 Cut Tape (CT) 5,000 : ¥10.18235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 12A (Ta), 99A (Tc) | 4.5V, 10V | 8mOhm @ 50A, 10V | 2.4V @ 112µA | 79 nC @ 10 V | ±20V | 7400 pF @ 60 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8 | 8-PowerTDFN |