Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164,495 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.42852 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Ta) | 10V | 1.6Ohm @ 500mA, 10V | 2.4V @ 250µA | 0.8 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 260mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
1,562 In Stock | 1 : ¥9.11000 Bag | - | Bag | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Tj) | 5V, 10V | 3.5Ohm @ 750mA, 10V | 2.4V @ 1mA | - | ±20V | 150 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) |