Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,409 In Stock | 1 : ¥25.70000 Cut Tape (CT) 1,500 : ¥12.37935 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 380A (Tc) | 4.5V, 10V | 0.67mOhm @ 25A, 10V | 2.2V @ 2mA | 188 nC @ 10 V | ±20V | 6160 pF @ 15 V | - | 333W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SOT-1023, 4-LFPAK | ||
1,074 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.07026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 5.3A (Ta) | 2.5V, 4.5V | 34mOhm @ 5.3A, 4.5V | 1.25V @ 250µA | 17 nC @ 10 V | ±12V | 1465 pF @ 10 V | - | 560mW (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
0 In Stock Check Lead Time | 1 : ¥14.12000 Cut Tape (CT) 1,500 : ¥6.71775 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 300A (Tc) | 4.5V, 10V | 0.82mOhm @ 25A, 10V | 2.2V @ 2mA | 157 nC @ 10 V | ±20V | 4852 pF @ 15 V | - | 268W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 |