Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,731 In Stock | 1 : ¥11.00000 Cut Tape (CT) 5,000 : ¥4.33120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 13A (Tc) | 8V, 10V | 90mOhm @ 10A, 10V | 4V @ 20µA | 7 nC @ 10 V | ±20V | 510 pF @ 75 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
757,360 In Stock | 1 : ¥2.22000 Cut Tape (CT) 8,000 : ¥0.34654 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 150mA (Ta) | 1.2V, 4.5V | 2Ohm @ 150mA, 4.5V | 1V @ 100µA | - | ±8V | 12 pF @ 10 V | - | 100mW (Ta) | 150°C (TJ) | Surface Mount | VML0806 | 3-SMD, No Lead |