Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Series
-PowerTrench®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V50 V
Current - Continuous Drain (Id) @ 25°C
130mA (Ta)11A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V
Rds On (Max) @ Id, Vgs
12.5mOhm @ 11A, 10V10Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id
2V @ 1mA3V @ 250µA
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 25 V1205 pF @ 15 V
Power Dissipation (Max)
200mW (Ta)2.5W (Ta)
Supplier Device Package
8-SOICSOT-323
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-70, SOT-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-323
BSS84W-7-F
MOSFET P-CH 50V 130MA SOT323
Diodes Incorporated
353,846
In Stock
7,761,000
Factory
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.57291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-323
SC-70, SOT-323
8-SOIC
FDS6690A
MOSFET N-CH 30V 11A 8SOIC
onsemi
7,956
In Stock
2,500
Factory
1 : ¥6.49000
Cut Tape (CT)
2,500 : ¥2.46954
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
11A (Ta)
4.5V, 10V
12.5mOhm @ 11A, 10V
3V @ 250µA
16 nC @ 5 V
±20V
1205 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.