Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,801 In Stock | 1 : ¥8.70000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 5.5A (Tc) | 10V | 1Ohm @ 3.3A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 74W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
1,758 In Stock | 1 : ¥16.17000 Cut Tape (CT) 250 : ¥10.42904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Ta) | 4.5V, 10V | 4.6mOhm @ 22A, 10V | 2.3V @ 250µA | 43 nC @ 10 V | ±20V | 3840 pF @ 30 V | - | 3.1W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN |