Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
900 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,500 : ¥5.24272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 25A (Tc) | 10V | 38mOhm @ 12.5A, 10V | 4V @ 250µA | 55 nC @ 10 V | ±20V | 1550 pF @ 25 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,561 In Stock 17,500 Factory | 1 : ¥13.71000 Cut Tape (CT) 2,500 : ¥6.18021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 32A (Tc) | 10V | 37mOhm @ 32A, 10V | 4V @ 250µA | 40 nC @ 10 V | ±20V | 1450 pF @ 25 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
98,201 In Stock | 1 : ¥5.75000 Cut Tape (CT) 2,500 : ¥3.07868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 5A (Ta), 32A (Tc) | 4.5V, 10V | 37mOhm @ 10A, 10V | 2.7V @ 250µA | 44 nC @ 10 V | ±20V | 2000 pF @ 50 V | - | 2.5W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
4,769 In Stock | 1 : ¥9.77000 Cut Tape (CT) 2,500 : ¥4.03164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 25A (Tc) | 10V | 35mOhm @ 12.5A, 10V | 4.5V @ 250µA | 14 nC @ 10 V | ±20V | 920 pF @ 50 V | - | 40W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,936 In Stock | 1 : ¥11.33000 Cut Tape (CT) 2,500 : ¥4.70169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Tc) | 10V | 65mOhm @ 12A, 10V | 4V @ 250µA | 40 nC @ 10 V | ±20V | 870 pF @ 25 V | - | 70W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,692 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,500 : ¥5.46454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 25A (Tc) | 4.5V, 10V | 35mOhm @ 12.5A, 10V | 2.5V @ 250µA | 52 nC @ 5 V | ±16V | 1710 pF @ 25 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |