Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91,430 In Stock | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥5.69276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.6A (Ta) | 4.5V, 10V | 65mOhm @ 5.7A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
13,910 In Stock | 1 : ¥14.37000 Cut Tape (CT) 4,000 : ¥6.46805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Ta) | 10V | 9.4mOhm @ 12A, 10V | 4.9V @ 100µA | 39 nC @ 10 V | ±20V | 1560 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) |