Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
264,756 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.52273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 50mA, 5V | 2V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
353,420 In Stock 8,172,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.57289 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Ta) | 5V | 10Ohm @ 100mA, 5V | 2V @ 1mA | - | ±20V | 45 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
157,231 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38481 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 200mA (Ta) | 1.2V, 4.5V | 1.2Ohm @ 200mA, 4.5V | 1V @ 100µA | 1.4 nC @ 4.5 V | ±10V | 115 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | UMT3F | SC-85 | ||
6,865 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta), 5.3A (Tc) | 2.5V, 4.5V | 47mOhm @ 4.5A, 4.5V | 1.5V @ 250µA | 30 nC @ 8 V | ±12V | 970 pF @ 10 V | - | 1.7W (Ta), 2.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 |