Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,333 In Stock | 1 : ¥13.38000 Cut Tape (CT) 2,500 : ¥6.02010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 6.5A (Ta), 44A (Tc) | 6V, 10V | 28mOhm @ 44A, 10V | 4V @ 250µA | 36 nC @ 10 V | ±20V | 1710 pF @ 25 V | - | 135W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,561 In Stock 17,500 Factory | 1 : ¥13.71000 Cut Tape (CT) 2,500 : ¥6.17999 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 32A (Tc) | 10V | 37mOhm @ 32A, 10V | 4V @ 250µA | 40 nC @ 10 V | ±20V | 1450 pF @ 25 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
5,503 In Stock 5,000 Factory | 1 : ¥21.76000 Cut Tape (CT) 2,500 : ¥9.82248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 12.5A (Ta), 50A (Tc) | 6V, 10V | 10.2mOhm @ 12.5A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±20V | 2265 pF @ 50 V | - | 3.1W (Ta), 127W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
17,528 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,000 : ¥3.69223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 35A (Tc) | 10V | 28.5mOhm @ 21A, 10V | 4V @ 50µA | 59 nC @ 10 V | ±20V | 1690 pF @ 25 V | - | 91W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |