IRLML6402TRPBF | |
---|---|
DigiKey Part Number | IRLML6402PBFTR-ND - Tape & Reel (TR) IRLML6402PBFCT-ND - Cut Tape (CT) IRLML6402PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML6402TRPBF |
Description | MOSFET P-CH 20V 3.7A SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.7A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML6402TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 633 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Micro3™/SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥2.84900 | ¥28.49 |
100 | ¥1.81440 | ¥181.44 |
500 | ¥1.36726 | ¥683.63 |
1,000 | ¥1.22277 | ¥1,222.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.03881 | ¥3,116.43 |
6,000 | ¥0.94596 | ¥5,675.76 |
9,000 | ¥0.89860 | ¥8,087.40 |
15,000 | ¥0.84535 | ¥12,680.25 |
21,000 | ¥0.81378 | ¥17,089.38 |
30,000 | ¥0.78309 | ¥23,492.70 |
75,000 | ¥0.72965 | ¥54,723.75 |