Single FETs, MOSFETs

Results: 3
Manufacturer
onsemiRohm SemiconductorSTMicroelectronics
Series
-PowerTrench®STripFET™ III
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V40 V60 V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)1.25A (Ta)270A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 2.5V4.5V, 10V10V
Rds On (Max) @ Id, Vgs
1.5mOhm @ 80A, 10V170mOhm @ 1.25A, 10V1.2Ohm @ 200mA, 2.5V
Vgs(th) (Max) @ Id
1V @ 1mA3V @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13.8 nC @ 10 V150 nC @ 10 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
25 pF @ 10 V430 pF @ 30 V7500 pF @ 25 V
Power Dissipation (Max)
150mW (Ta)500mW (Ta)300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)
Supplier Device Package
10-PowerSOSOT-23-3VMT3
Package / Case
PowerSO-10 Exposed Bottom PadSOT-723TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
VMT3 Pkg
RUM002N02T2L
MOSFET N-CH 20V 200MA VMT3
Rohm Semiconductor
608,072
In Stock
1 : ¥2.96000
Cut Tape (CT)
8,000 : ¥0.50622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.2V, 2.5V
1.2Ohm @ 200mA, 2.5V
1V @ 1mA
-
±8V
25 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
Surface Mount
VMT3
SOT-723
SOT-23-3
FDN5618P
MOSFET P-CH 60V 1.25A SUPERSOT3
onsemi
27,864
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥1.14967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.25A (Ta)
4.5V, 10V
170mOhm @ 1.25A, 10V
3V @ 250µA
13.8 nC @ 10 V
±20V
430 pF @ 30 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
PowerSO-10
STV270N4F3
MOSFET N-CH 40V 270A 10POWERSO
STMicroelectronics
1,120
In Stock
1 : ¥45.32000
Cut Tape (CT)
600 : ¥27.36328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
40 V
270A (Tc)
10V
1.5mOhm @ 80A, 10V
4V @ 250µA
150 nC @ 10 V
±20V
7500 pF @ 25 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
10-PowerSO
PowerSO-10 Exposed Bottom Pad
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.