Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,185 In Stock | 1 : ¥22.25000 Cut Tape (CT) 800 : ¥12.42841 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 42A (Tc) | 10V | 20mOhm @ 42A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 3500 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
91,934 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,500 : ¥2.07196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 40A (Tc) | 4.5V, 10V | 9mOhm @ 30A, 10V | 2.2V @ 250µA | 15 nC @ 10 V | ±20V | 1600 pF @ 15 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
7,152 In Stock 10,000 Factory | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥2.77557 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 13A (Ta), 58A (Tc) | 4.5V, 10V | 9mOhm @ 35A, 10V | 2.5V @ 250µA | 31 nC @ 10 V | ±20V | 1260 pF @ 15 V | - | 55W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,887 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥3.10465 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 80A (Tc) | 4.5V, 10V | 5.2mOhm @ 40A, 10V | 2.5V @ 250µA | 18 nC @ 4.5 V | ±20V | 1640 pF @ 25 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
8,466 In Stock | 1 : ¥11.58000 Cut Tape (CT) 2,500 : ¥4.78431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 80A (Tc) | 5V, 10V | 5mOhm @ 40A, 10V | 2.5V @ 250µA | 14 nC @ 5 V | ±20V | 1850 pF @ 25 V | - | 70W (Tc) | 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
249 In Stock | 1 : ¥8.95000 Cut Tape (CT) 2,500 : ¥3.36192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 90A (Tc) | 4.5V, 10V | 4mOhm @ 30A, 10V | 2.2V @ 250µA | 38 nC @ 10 V | ±20V | 3900 pF @ 15 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,594 In Stock | 1 : ¥14.78000 Cut Tape (CT) 2,500 : ¥6.20865 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 5V, 10V | 6mOhm @ 40A, 10V | 2.5V @ 250µA | 70 nC @ 10 V | ±16V | 2500 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,446 In Stock | 1 : ¥15.84000 Cut Tape (CT) 2,500 : ¥6.63661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 80A (Tc) | 5V, 10V | 3mOhm @ 40A, 10V | 2.5V @ 250µA | 80 nC @ 5 V | ±20V | 3800 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
11,072 In Stock | 1 : ¥10.10000 Cut Tape (CT) 2,000 : ¥4.17539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 20 V | 93A (Tc) | 4.5V, 10V | 5.7mOhm @ 15A, 10V | 2.45V @ 250µA | 27 nC @ 4.5 V | ±20V | 2160 pF @ 10 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
36,241 In Stock | 1 : ¥10.92000 Cut Tape (CT) 2,000 : ¥2.80985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 56A (Tc) | 4.5V, 10V | 9.5mOhm @ 15A, 10V | 2.25V @ 25µA | 14 nC @ 4.5 V | ±20V | 1150 pF @ 15 V | - | 50W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
8,005 In Stock | 1 : ¥11.66000 Cut Tape (CT) 2,000 : ¥2.93829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 86A (Tc) | 4.5V, 10V | 6.5mOhm @ 15A, 10V | 2.25V @ 250µA | 26 nC @ 4.5 V | ±20V | 2330 pF @ 15 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |