Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,329 In Stock | 1 : ¥8.87000 Cut Tape (CT) 2,500 : ¥3.67678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 19A (Ta), 60A (Tc) | 4.5V, 10V | 5.3mOhm @ 20A, 10V | 2.2V @ 250µA | 8.1 nC @ 4.5 V | +16V, -12V | 1100 pF @ 12.5 V | - | 2.7W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (3.3x3.3) | 8-PowerTDFN | |||
5,900 In Stock | 1 : ¥17.81000 Cut Tape (CT) 3,000 : ¥8.03930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 60A (Tc) | 6V, 10V | 7.8mOhm @ 20A, 10V | 3V @ 250µA | 66 nC @ 10 V | ±20V | 2350 pF @ 50 V | - | 5.4W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |