Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
992 In Stock | 1 : ¥36.62000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 600mA (Tc) | 10V | 32Ohm @ 300mA, 10V | 4.5V @ 50µA | 13.3 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,071 In Stock | 1 : ¥36.45000 Cut Tape (CT) 800 : ¥13.33324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 40 V | 46A (Ta), 289A (Tc) | 6V, 10V | 1mOhm @ 100A, 10V | 3.4V @ 189µA | 239 nC @ 10 V | ±20V | 11300 pF @ 20 V | - | 3.8W (Ta), 250W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7-U02 | TO-263-7, D2PAK (6 Leads + Tab) |