Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,255 In Stock | 1 : ¥24.38000 Cut Tape (CT) 800 : ¥16.20410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 28A (Tc) | 10V | 125mOhm @ 14A, 10V | 4.5V @ 250µA | 39 nC @ 10 V | ±20V | 2993 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
600 In Stock | 1 : ¥51.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 30A (Tc) | 10V | 99mOhm @ 15A, 10V | 4.75V @ 250µA | 44.3 nC @ 10 V | ±25V | 1960 pF @ 100 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
10 In Stock | 1 : ¥86.78000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 18A (Tc) | 10V | 700mOhm @ 9A, 10V | 5V @ 1mA | 150 nC @ 10 V | ±30V | 4845 pF @ 25 V | - | 625W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D3PAK | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
20 In Stock | 1 : ¥42.36000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 28A (Tc) | 10V | 125mOhm @ 14A, 10V | 4.5V @ 250µA | 39 nC @ 10 V | ±20V | 2993 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 | TO-247-3 | |||
1 In Stock | 1 : ¥110.91000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 78A | 10V | 38mOhm @ 39A, 10V | 5V @ 4mA | 70 nC @ 10 V | ±20V | 4700 pF @ 25 V | - | 780W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 | TO-247-3 |