Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88,631 In Stock 3,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.24606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.8A (Ta) | 4.5V, 10V | 120mOhm @ 2.5A, 10V | 1V @ 250µA | 3.9 nC @ 10 V | ±20V | 190 pF @ 25 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
7,977 In Stock | 1 : ¥12.56000 Cut Tape (CT) 250 : ¥7.93364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Ta), 60A (Tc) | 4.5V, 10V | 15.6mOhm @ 12A, 4.5V | 2.7V @ 250µA | 14.5 nC @ 10 V | ±20V | 1150 pF @ 30 V | - | 66W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (3x3.3) | 8-PowerVDFN |