Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
133,898 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.3A (Ta) | 4.5V, 10V | 45mOhm @ 5A, 10V | 2.1V @ 250µA | 21.1 nC @ 10 V | ±20V | 948 pF @ 25 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-26 | SOT-23-6 | ||
48,826 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.97605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 25A (Tc) | 1.8V, 4.5V | 9.5mOhm @ 15.3A, 4.5V | 1V @ 250µA | 93.8 nC @ 8 V | ±8V | 2760 pF @ 10 V | - | 3.6W (Ta), 33W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
4,386 In Stock 5,000 Factory | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥2.80158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.5A (Ta) | 2.5V, 4.5V | 130mOhm @ 3.5A, 4.5V | 1V @ 250µA | 8.5 nC @ 4.5 V | ±8V | 405 pF @ 10 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |