Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,066 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.84681 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.6A (Tc) | 1.8V, 4.5V | 44mOhm @ 2A, 4.5V | 950mV @ 250µA | 8.2 nC @ 8 V | ±8V | 118 pF @ 10 V | - | 830mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
4,349 In Stock 177,500 Factory | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥3.01901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 14A (Ta), 80A (Tc) | 10V | 8.5mOhm @ 20A, 10V | 4V @ 250µA | 30 nC @ 10 V | ±20V | 2085 pF @ 50 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerDI5060-8 | 8-PowerTDFN |