Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,808 In Stock | 1 : ¥12.40000 Cut Tape (CT) 2,500 : ¥5.59794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 73A (Tc) | - | 8.9mOhm @ 70A, 10V | 4V @ 120µA | 70 nC @ 10 V | ±20V | 4810 pF @ 25 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3-313 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
18,396 In Stock | 1 : ¥14.53000 Cut Tape (CT) 2,500 : ¥6.56952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 85A (Tc) | - | 7.3mOhm @ 85A, 10V | 4V @ 150µA | 89 nC @ 10 V | ±20V | 6085 pF @ 25 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3-313 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,565 In Stock | 1 : ¥17.57000 Cut Tape (CT) 2,000 : ¥5.16775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Ta) | 6V, 10V | 5.2mOhm @ 40A, 10V | 3V @ 1mA | 158 nC @ 10 V | +10V, -20V | 7770 pF @ 10 V | - | 100W (Tc) | 175°C | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 |