Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,728 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥0.89044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 1.5V, 4.5V | 103mOhm @ 1A, 4.5V | 1V @ 1mA | 4.6 nC @ 4.5 V | ±8V | 270 pF @ 10 V | - | 500mW (Ta) | 150°C | Surface Mount | UFM | 3-SMD, Flat Leads | |||
37 In Stock | 1 : ¥14.53000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 82A (Tc) | 4.5V, 10V | 3.8mOhm @ 30A, 4.5V | 2.4V @ 500µA | 63.4 nC @ 10 V | ±20V | 4670 pF @ 20 V | - | 36W (Tc) | 175°C (TJ) | Through Hole | TO-220SIS | TO-220-3 Full Pack |