Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,833 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.30158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.7A (Ta) | 4.5V, 10V | 46mOhm @ 2.7A, 10V | 3V @ 250µA | 7 nC @ 5 V | ±20V | 480 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
74,136 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.13027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2A (Ta) | 4.5V, 10V | 80mOhm @ 2A, 10V | 3V @ 250µA | 9 nC @ 10 V | ±20V | 298 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
40,692 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.52026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.9A (Ta) | 1.8V, 4.5V | 31mOhm @ 5A, 4.5V | 850mV @ 250µA | 12 nC @ 4.5 V | ±8V | - | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
1,989 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,000 : ¥3.06234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 70 V | 2.6A (Ta) | 4.5V, 10V | 160mOhm @ 2.1A, 10V | 1V @ 250µA | 18 nC @ 10 V | ±20V | 635 pF @ 40 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA |