Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113,767 In Stock 777,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.48376 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 2.75V, 5V | 3.5Ohm @ 200mA, 5V | 1.5V @ 1mA | 2.4 nC @ 10 V | ±20V | 50 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
7,837 In Stock 80,000 Factory | 1 : ¥10.02000 Cut Tape (CT) 4,000 : ¥4.15711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 10A (Ta) | 2.5V, 4.5V | 50mOhm @ 6A, 4.5V | 1V @ 250µA | 20 nC @ 4.5 V | ±8V | 1200 pF @ 16 V | - | 8.3W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | ||
3,520 In Stock | 1 : ¥11.33000 Cut Tape (CT) 250 : ¥5.01928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 35A (Ta) | 4.5V, 10V | 4.8mOhm @ 16A, 10V | 1.8V @ 250µA | 35 nC @ 10 V | ±20V | 2310 pF @ 15 V | - | 2.8W (Ta), 53W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (3x3.3) | 8-PowerVDFN |