Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,776 In Stock | 1 : ¥6.81000 Cut Tape (CT) 5,000 : ¥2.45821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta), 40A (Tc) | 4.5V, 10V | 6.5mOhm @ 20A, 10V | 2V @ 250µA | 10 nC @ 10 V | ±20V | 670 pF @ 15 V | - | 2.1W (Ta), 26W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
65,652 In Stock | 1 : ¥8.87000 Cut Tape (CT) 5,000 : ¥5.26864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 40A (Tc) | 6V, 10V | 7.5mOhm @ 20A, 10V | 3.8V @ 36µA | 29.5 nC @ 10 V | ±20V | 2080 pF @ 40 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-26 | 8-PowerTDFN | |||
8,074 In Stock | 1 : ¥17.98000 Cut Tape (CT) 3,000 : ¥7.52735 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 66A (Tc) | 4.5V, 10V | 7mOhm @ 21A, 10V | 2.5V @ 120µA | 41 nC @ 10 V | ±20V | 2940 pF @ 40 V | - | 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (3.3x3.3), Power33 | 8-PowerWDFN | |||
24,511 In Stock | 1 : ¥2.46000 Cut Tape (CT) 10,000 : ¥0.31458 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1A (Ta) | 1.8V, 4.5V | 400mOhm @ 600mA, 4.5V | 900mV @ 250µA | 1.3 nC @ 10 V | ±12V | 56 pF @ 16 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN1006-3 | 3-XFDFN |