Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,008 In Stock | 1 : ¥75.94000 Cut Tape (CT) 500 : ¥47.88582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 200 V | 48A (Ta) | 5V | 8mOhm @ 20A, 5V | 2.5V @ 7mA | 11 nC @ 5 V | +6V, -4V | 1140 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
1,009 In Stock | 1 : ¥59.60000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 19A (Tc) | 15V | 208mOhm @ 10A, 15V | 2.7V @ 5mA (Typ) | 23 nC @ 15 V | +20V, -10V | 724 pF @ 800 V | - | 128W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |