NTTFS034N15MC | |
---|---|
DigiKey Part Number | 488-NTTFS034N15MCTR-ND - Tape & Reel (TR) 488-NTTFS034N15MCCT-ND - Cut Tape (CT) 488-NTTFS034N15MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS034N15MC |
Description | PTNG 150V 34MOHM POWERCLIP33 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 6.2A (Ta), 27A (Tc) 1.2W (Ta), 53.6W (Tc) Surface Mount 8-PQFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 70µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 905 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta), 53.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (3.3x3.3) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥12.38000 | ¥123.80 |
100 | ¥9.85500 | ¥985.50 |
500 | ¥8.33902 | ¥4,169.51 |
1,000 | ¥7.07546 | ¥7,075.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.72170 | ¥20,165.10 |
6,000 | ¥6.46901 | ¥38,814.06 |
9,000 | ¥6.25485 | ¥56,293.65 |