Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,439 In Stock | 1 : ¥40.97000 Cut Tape (CT) 3,000 : ¥19.92769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 36A (Ta), 254A (Tc) | 8V, 10V | 1.35mOhm @ 36A, 10V | 4V @ 250µA | 273 nC @ 10 V | ±20V | 20720 pF @ 40 V | - | 3.2W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-Dual Cool™88 | 8-PowerVDFN | |||
1,999 In Stock | 1 : ¥40.39000 Cut Tape (CT) 3,000 : ¥19.64743 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 398.2A (Tc) | 4.5V, 10V | 0.81mOhm @ 50A, 10V | 2.2V @ 250µA | 165 nC @ 10 V | ±20V | 12300 pF @ 25 V | - | 5W | -55°C ~ 175°C (TJ) | Surface Mount | 8-DFNW (8.3x8.4) | 8-PowerTDFN |